Texas Instruments BQ4285S-SB2TR

Real Time Clock Multiplexed 114byte Clock/Calendar/Alarm/NV SRAM Control 24-Pin SOIC T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ4285S-SB2TR.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages28 years ago

Mouser

Newark

iiiC

CAD Models

Download Texas Instruments BQ4285S-SB2TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.118
Stock
150,681
182,413
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
24
24
Memory Size
114 B
114 B
Interface
Parallel
Parallel
Logic Function
Clock
Clock
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments BQ4285S-SB2TR provided by its distributors.

Real Time Clock Multiplexed 114byte Clock/Calendar/Alarm/NV SRAM Control 24-Pin SOIC T/R
RTC IC With 114x8 NVSRAM and NVSRAM Control 24-SOIC 0 to 70
Real Time Clock-Rtc, Yy-Mm-Dd-Dd, 114 X 8, Soic-24, Full Reel
24-SOIC (0.295 7.50mm Width) BQ4285 8542.39.00.01 Alarm Daylight Savings Leap Year NVSRAM Square Wave Output real time clock IC 4.5V~5.5V 15.4mm 0.032MHz 0C~70C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.