Texas Instruments BQ40Z60RHBR

Complete multi-cell battery manager | battery fuel (gas) gauge 32-VQFN -40 to 85
$ 8.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ40Z60RHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages11 years ago
Datasheet49 pages11 years ago
Datasheet49 pages11 years ago
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments BQ40Z60RHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.712
$ 12.92
Stock
143,377
137,199
Authorized Distributors
0
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
VQFN
VQFN
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Surface Mount
Surface Mount
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ40Z60RHBR.

Descriptions

Descriptions of Texas Instruments BQ40Z60RHBR provided by its distributors.

Complete multi-cell battery manager | battery fuel (gas) gauge 32-VQFN -40 to 85
IC BATT CHARGER LI-ION 32VQFN / Programmable Battery Management Unit
Battery Pack Monitor Li-Ion/Li-Pol 26V 32-Pin VQFN T/R
26V /Polymer 2~4 VQFN-32(5x5) Battery Management ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.