Texas Instruments BQ3285LDSSTRG4

DUAL Clock HH: MM: SS (12/24hr) Gold Real Time Clock (RTC) IC SECONDS 242B 0C~70C 0.032MHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ3285LDSSTRG4.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet26 pages18 years ago
Datasheet29 pages18 years ago

iiiC

CAD Models

Download Texas Instruments BQ3285LDSSTRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.97
$ 2.97
Stock
64,172
365,269
365,269
Authorized Distributors
0
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Memory Size
242 B
-
-
Interface
Parallel
Parallel
Parallel
Logic Function
Clock
Clock
Clock
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments BQ3285LDSSTRG4 provided by its distributors.

DUAL Clock HH:MM:SS (12/24hr) Gold Real Time Clock (RTC) IC SECONDS 242B 0C~70C 0.032MHz
ACPI Compliant RTC IC W 242x8 NVSRAM Alarm Wake-up Dedicated 32kHz Output 3V Op on L Version 24-SSOP 0 to 70
Real Time Clock IC; Date Format:YY-MM-DD-dd, BCD, Binary; Time Format:HH:MM:SS, BCD, Binary; Clock IC Type:RTC; Interface Type:Multiplexed; Memory Organization:242 x 8bit; Supply Voltage Range:2.7V to 5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.