Texas Instruments BQ29441DRBT

Voltage Protection For Two, Three, or Four-Cell Li-Ion Batteries(4.40V) 8-SON -40 to 85
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ29441DRBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet17 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.89%

CAD Models

Download Texas Instruments BQ29441DRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 1.44
Stock
145,326
1,176,934
Authorized Distributors
3
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
-
-
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
-
-
Packaging
Tape & Reel (TR)
Digi-ReelĀ®

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsBQ29442DRBR
Voltage Protection For Two, Three, or Four-Cell Li-Ion Batteries(4.45V) 8-SON -40 to 85
Texas InstrumentsBQ29443DRBR
Voltage Protection For Two, Three, or Four-Cell Li-Ion Batteries(4.50V) 8-SON -40 to 85
Texas InstrumentsBQ29442DRBT
Voltage Protection For Two, Three, or Four-Cell Li-Ion Batteries(4.45V) 8-SON -40 to 85
EAR99 MCP73832 Matte Tin (Sn) Tube battery charger 5.2V 500mA 0.5mm -40C~85C TA
EAR99 MCP73831 Matte Tin (Sn) Tube battery charger 4.2V 500mA 0.5mm -40C~85C TA
EAR99 MCP73832 Matte Tin (Sn) Tape & Reel (TR) battery charger 6V 500mA 0.5mm -40C~85C TA

Descriptions

Descriptions of Texas Instruments BQ29441DRBT provided by its distributors.

Voltage Protection For Two, Three, or Four-Cell Li-Ion Batteries(4.40V) 8-SON -40 to 85
IC V-PROT 2-4CELL LI-ION 8SON / Overvoltage Protection Device Li-Ion 4.3V 8-Pin VSON EP T/R
Lead Free Gold ROHS3Compliant Battery Protection IC Battery Protection -40C~110C TA 3mm 25V 2muA
4mA 4V 4.3V 25V Battery Protection SON
POWER SUPPLY SUPPORT CIRCUIT, FI
IC BATT PROT LI-ION 2-4CELL 8SON
IC BATT PWR SUPPLY SUPPORT CIRC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.