Texas Instruments BQ29411DCTR

Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.40V) 8-SSOP -40 to 110
$ 1.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ29411DCTR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Datasheet19 pages11 years ago
Datasheet18 pages15 years ago
Datasheet16 pages18 years ago
Datasheet3 pages18 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Newark

HQonline

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ29411DCTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.199
$ 1.46
Stock
684,963
212,717
Authorized Distributors
0
1
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
SSOP
SSOP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
-
-
Packaging
Tape and Reel
Tape and Reel

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments BQ29411DCTR provided by its distributors.

Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.40V) 8-SSOP -40 to 110
Battery Protection Li-Ion 2V 8-Pin SSOP T/R
ACTIVE (Last Updated: 1week ago) DUAL Tape & Reel (TR) e4 battery management 25V 2.8mm -40C~110C TA
Ic, Battery Protector, Li-Ion, 4Cell Sm8, Full Reel
Battery Management Secondary Over Vltg Protection
/Polymer 2~4 SM8-8 Battery Management ICs ROHS
4V 2V 25V Battery Protection SM-8 , 1.2mm
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8
IC BATT PROT 2-4CELL LI-ION SM8
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.