Texas Instruments BQ29312APW

Two, Three and Four Cell Lithium or Lithium-Polymer Battery Protection AFE 24-TSSOP -40 to 85
$ 6.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ29312APW.

element14 APAC

Datasheet39 pages12 years ago

Texas Instruments

Mouser

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.19%

CAD Models

Download Texas Instruments BQ29312APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.42
$ 5.821
$ 5.821
Stock
1,227,426
743,702
743,702
Authorized Distributors
2
3
3
Max Input Voltage
25 V
-
-
Min Input Voltage
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Max Charge Current
-
-
-
Max Output Voltage
25 V
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
4
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsBQ29312PWR
Two, Three and Four Cell Lithium or Lithium-Polymer Battery Protection AFE 24-TSSOP -25 to 85
Texas InstrumentsBQ29312PW
Two, Three and Four Cell Lithium or Lithium-Polymer Battery Protection AFE 24-TSSOP -25 to 85
Texas InstrumentsBQ29330DBT
Two, Three and Four Cell Lithium or Lithium-Polymer Battery Protection AFE 30-TSSOP -40 to 110
Analog DevicesDS2714E+
5.5 V 1V 5.5V Nickel hydrogen metal battery TSSOP-20 SMD mount 6.5mm*4.4mm*1.1mm
Analog DevicesADP3806JRU-REEL7
IC BATTERY CHARGE CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO24, MO-153AD, TSSOP-24, Switching Regulator or Controller

Descriptions

Descriptions of Texas Instruments BQ29312APW provided by its distributors.

Two, Three and Four Cell Lithium or Lithium-Polymer Battery Protection AFE 24-TSSOP -40 to 85
Battery Protection Li-Ion/Li-Pol 0.2mA 25V 24-Pin TSSOP Tube
200μA(Max), 4.5V, 25V(Max), 25V, I²C Battery Protection, UVP/SCP/OVP/OCP, Li-Ion, TSSOP-24, SMD, 1.05mm H
Battery Management 2-3-4 Cell Lithium Protection AFE
BATTERY PROTECTION, LI-ION 4CELL TSSOP24
BATTERY PROTECTOR, Fixed, 5 Channel, PDSO24
Power Supply Management Circuit, Fixed, 5 Channel, PDSO24
IC, LITHIUM BATT PROTECT 24-TSSOP
IC BATT PROT LI-ION 2-4C 24TSSOP
IC ADC/AUD 32B 192K/768K 44LQFP
BQ29312A TWO, THREE AND FOUR CEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ29312APW.