Texas Instruments BQ29312PWR

Two, Three and Four Cell Lithium or Lithium-Polymer Battery Protection AFE 24-TSSOP -25 to 85
$ 5.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ29312PWR.

Texas Instruments

Datasheet38 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet5 pages22 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ29312PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.821
$ 5.981
$ 5.981
Stock
603,926
1,157,759
1,157,759
Authorized Distributors
3
3
3
Max Input Voltage
-
25 V
25 V
Min Input Voltage
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Max Charge Current
-
-
-
Max Output Voltage
-
25 V
25 V
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Packaging
Tape & Reel (TR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsBQ29312APWR
Two, Three and Four Cell Lithium or Lithium-Polymer Battery Protection AFE 24-TSSOP -40 to 85
Texas InstrumentsBQ29330DBT
Two, Three and Four Cell Lithium or Lithium-Polymer Battery Protection AFE 30-TSSOP -40 to 110
Texas InstrumentsBQ29330DBTR
Two, Three and Four Cell Lithium or Lithium-Polymer Battery Protection AFE 30-TSSOP -40 to 110
Analog DevicesADP3806JRU-REEL7
IC BATTERY CHARGE CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO24, MO-153AD, TSSOP-24, Switching Regulator or Controller
Analog DevicesDS2714E+
5.5 V 1V 5.5V Nickel hydrogen metal battery TSSOP-20 SMD mount 6.5mm*4.4mm*1.1mm

Descriptions

Descriptions of Texas Instruments BQ29312PWR provided by its distributors.

Two, Three and Four Cell Lithium or Lithium-Polymer Battery Protection AFE 24-TSSOP -25 to 85
Battery Protection Li-Ion/Li-Pol 0.2mA 25V 24-Pin TSSOP T/R
200μA(Max) 4.5V 25V(Max) 25V I²C Battery Protection Undervoltage,short circuit,Overvoltage,Overcurrent Lithium ion batteries TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ29312PWR.