Texas Instruments BQ29209TDRBTQ1

Battery Protection Li-Ion 0.085mA 4.3V 8-Pin SON T/R
$ 0.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ29209TDRBTQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages10 years ago
Technical Drawing2 pages13 years ago

Inventory History

3 month trend:
+560%

CAD Models

Download Texas Instruments BQ29209TDRBTQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.626
$ 0.556
Stock
150,992
525,422
Authorized Distributors
1
1
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
-
-
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
2
Mount
Surface Mount
Surface Mount
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsBQ29209DRBR
IC BATT PROT LI-ION 2CELL 8SON / Battery Battery Protection IC Lithium Ion 8-SON (3x3)
Texas InstrumentsBQ29209DRBT
IC BATT PROT LI-ION 2CELL 8SON / Battery Battery Protection IC Lithium Ion 8-SON (3x3)
Texas InstrumentsBQ29449DRBT
Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.30V) 8-SON -40 to 85
EAR99 MCP73832 Matte Tin (Sn) Tube battery charger 5.2V 500mA 0.5mm -40C~85C TA
EAR99 MCP73831 Matte Tin (Sn) Tube battery charger 4.2V 500mA 0.5mm -40C~85C TA
EAR99 MCP73832 Matte Tin (Sn) Tape & Reel (TR) battery charger 6V 500mA 0.5mm -40C~85C TA

Descriptions

Descriptions of Texas Instruments BQ29209TDRBTQ1 provided by its distributors.

Battery Protection Li-Ion 0.085mA 4.3V 8-Pin SON T/R
4V 4.3V 10V Battery Protection SON , 3.15mm*3.15mm*1mm
ACTIVE (Last Updated: 3days ago) DUAL Tape & Reel (TR) e4 battery management 85muA 10V 3mm -40C~105C TA
/Polymer 2 SO-8N(3x3) Battery Management ICs ROHS
Automotive voltage protection with automatic cell balance for 2-cell li-ion batteries, OVP=4.30V 8-SON -40 to 105
Li-Ion overvoltage protection IC
BQ29209-Q1 AUTOMOTIVE VOLTAGE PR
IC VOLT PROT 2-CELL LI-ION 8SON
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.