Texas Instruments BQ27532YZFR-G1

Battery management unit Impedance Track™ fuel gauge for bq2425x charger 15-DSBGA -40 to 85
$ 1.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ27532YZFR-G1.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages12 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.34%

CAD Models

Download Texas Instruments BQ27532YZFR-G1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.541
$ 1.757
Stock
702,782
138,369
Authorized Distributors
3
4
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
-
-
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
1
Mount
Surface Mount
Surface Mount
Packaging
-
Cut Tape (CT)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ27532YZFR-G1.

Descriptions

Descriptions of Texas Instruments BQ27532YZFR-G1 provided by its distributors.

Battery management unit Impedance Track™ fuel gauge for bq2425x charger 15-DSBGA -40 to 85
2.45V 2.5V 4.5V I2C Battery Monitor DSBGA-15 , 2.61mm*1.96mm*280¦Ìm
/Polymer 1 BGA-15 Battery Management ICs ROHS
Battery Fuel Gauge Li-Ion 15-Pin DSBGA T/R
ACTIVE (Last Updated: 4days ago) BOTTOM Tape & Reel (TR) e1 battery management 4.5V 2.75mm -40C~85C TA
BQ27532-G1 BATTERY MANAGEMENT UN
IC BATT FUEL GAUGE LIION 15DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.