STMicroelectronics SPV1040T

High efficiency solar battery charger with embedded MPPT, TSSOP-8L, Tube
$ 4.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SPV1040T.

SHENGYU ELECTRONICS

Datasheet19 pages9 years ago

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
-91.55%

CAD Models

Download STMicroelectronics SPV1040T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-10-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSPV1040TTR
High efficiency solar battery charger with embedded MPPT, TSSOP-8L, Tape and Reel
Texas InstrumentsBQ2018TS-E1TR
2.8V 5.5V HDQ Battery Monitor Diversification TSSOP-8 SMD mount,glue mount 1.05mm(height)
Texas InstrumentsBQ26231PWR
2.8V 5.5V HDQ Battery Monitor Diversification TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1.15mm
Texas InstrumentsBQ29401PW
Voltage Protection for 2-,3-or,4-Cell Lion Batteries (2nd Protection) 8-TSSOP -20 to 85
Analog DevicesDS2756E+T&R
High-Accuracy Battery Fuel Gauge with Programmable Suspend Mode

Descriptions

Descriptions of STMicroelectronics SPV1040T provided by its distributors.

High efficiency solar battery charger with embedded MPPT, TSSOP-8L, Tube
STMicroelectronics SCT
SPV1040 Series 5.5 V SMT High Efficiency Solar Battery Charger - TSSOP-8
Battery Charger 8-Pin TSSOP Tube / IC BATTERY CHARGER SOLAR 8TSSOP
BATTERY CHARGER, 1.8A, TSSOP-8; Battery Type: -; Input Voltage: 5.5V; Battery Charge Voltage: 5.2V; Charge Current Max: 1.8A; Battery IC Case Style: TSSOP; No. of Pins: 8Pins; No. of Series Cells: -; Operating Temperature Min: -
Output Voltage V = 4.8 / Charging Current A = 1.8 / Supply Voltage Min. mV = 300 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = TSSOP / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 6.6 / Width mm = 3.1 / Height mm = 1.2

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPV1040T.