Texas Instruments BQ25713RSNR

IC BAT MON MULT-CHEM 1-4C 32WQFN / Battery Battery Monitor IC Multi-Chemistry 32-QFN (4x4)
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ25713RSNR.

Texas Instruments

Technical Drawing2 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-84.00%

CAD Models

Download Texas Instruments BQ25713RSNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.07
$ 2.91
Stock
964,621
357,439
Authorized Distributors
2
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
-
-
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
4
-
Mount
-
-
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ25713RSNR.

Descriptions

Descriptions of Texas Instruments BQ25713RSNR provided by its distributors.

IC BAT MON MULT-CHEM 1-4C 32WQFN / Battery Battery Monitor IC Multi-Chemistry 32-QFN (4x4)
I2C 1-4 cell NVDC Buck-Boost battery charge controller with USB type C PD support 32-QFN -40 to 85
Battery Management ICs; BQ25713RSNR; TEXAS INSTRUMENTS; 32; 800 µm; 4 mm; 4 mm
Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol/NiCd/NiMH/Supercapacitor 8128mA 1.024V to 19.2V 32-Pin WQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.