Texas Instruments BQ25120AYFPT

Linear Battery Charger Li-Ion/Li-Pol 300mA 4.2V 25-Pin DSBGA T/R
$ 2.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ25120AYFPT.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.41%

CAD Models

Download Texas Instruments BQ25120AYFPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.406
$ 2.33
$ 2.33
Stock
730,659
677,763
677,763
Authorized Distributors
4
3
3
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
-
-
-
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
1
1
1
Mount
-
-
-
Packaging
Cut Tape
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments BQ25120AYFPT provided by its distributors.

Linear Battery Charger Li-Ion/Li-Pol 300mA 4.2V 25-Pin DSBGA T/R
5.5V /Polymer 1 300mA BGA-25 Battery Management ICs ROHS
Batt Charger, Li-Ion/Pol, 0.3A, Dsbga-25; Battery Type:Li-Ion, Li-Pol; Input Voltage:5V; Battery Charge Voltage:4.65V; Charge Current Max:300Ma; Battery Ic Case Style:Dsbga; No. Of Pins:25Pins; No. Of Series Cells:1; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ25120AYFPT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ25120AYFPT .