Texas Instruments BQ25071DQCR

Linear Battery Charger Li-Ion/Li-FePO4 1000mA -0.3V to 7V 10-Pin WSON EP T/R
$ 0.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ25071DQCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages17 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments BQ25071DQCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.732
$ 1.031
Stock
335,143
171,180
Authorized Distributors
1
5
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
-
-
Max Charge Current
1 A
1 A
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1
1
Mount
Surface Mount
Surface Mount
Packaging
Tape & Reel (TR)
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ25071DQCR.

Descriptions

Descriptions of Texas Instruments BQ25071DQCR provided by its distributors.

Linear Battery Charger Li-Ion/Li-FePO4 1000mA -0.3V to 7V 10-Pin WSON EP T/R
1-cell, 1-A, Li-ion linear battery charger with 50mA LDO 10-WSON -40 to 85
IC BATT CHG IRON PHOS 1C 10WSON / Charger IC Lithium Iron Phosphate 10-WSON (3x2)
Battery Management 1A, Sng-input LiFePO4 Lin Bat Char
DFN-10(2x3) Battery Management ICs ROHS
1A(Max) -0.3V 3.75V 3.5V 10.2V USB , SON 750¦Ìm
IC VREF SHUNT PREC 4.096V SC70-5
IC LINEAR BATT CHRGR SGL 10WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.