Texas Instruments BQ24617RGER

Standalone 1-5 cell Buck battery charge controller with 5V-24V input 24-VQFN -40 to 85
$ 2.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24617RGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages12 years ago
Datasheet36 pages14 years ago
Datasheet36 pages14 years ago
Datasheet35 pages14 years ago
Technical Drawing2 pages14 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.26%

CAD Models

Download Texas Instruments BQ24617RGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.663
$ 3.675
Stock
578,871
248,363
Authorized Distributors
5
5
Max Input Voltage
-
-
Min Input Voltage
5 V
5 V
Case/Package
VQFN
VQFN
Max Charge Current
-
10 A
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
12345
12345
Mount
-
-
Packaging
Tape and Reel
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24617RGER.

Descriptions

Descriptions of Texas Instruments BQ24617RGER provided by its distributors.

Standalone 1-5 cell Buck battery charge controller with 5V-24V input 24-VQFN -40 to 85
Switching Battery Charger Controller Li-Ion/Li-Pol 10000mA 2.1V to 26V 24-Pin VQFN EP T/R
24V /Polymer 1~5 10A VQFN-24-EP(4x4) Battery Management ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ24617RGER.