Texas Instruments BQ24610RGER

Standalone 1-6 cell Buck battery charge controller with 5V-28V input 24-VQFN -40 to 85
$ 2.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24610RGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages14 years ago
Datasheet42 pages11 years ago
Datasheet37 pages12 years ago
Datasheet36 pages14 years ago
Datasheet35 pages14 years ago
Technical Drawing2 pages14 years ago

Newark

LCSC

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-79.53%

CAD Models

Download Texas Instruments BQ24610RGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.632
$ 3.359
Stock
969,490
280,921
Authorized Distributors
5
4
Max Input Voltage
-
-
Min Input Voltage
5 V
5 V
Case/Package
VQFN
VQFN
Max Charge Current
-
10 A
Max Output Voltage
-
2 V
Min Output Voltage
-
-
Max Output Current
-
10 A
Number of Cells
123456
123456
Mount
-
-
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24610RGER.

Descriptions

Descriptions of Texas Instruments BQ24610RGER provided by its distributors.

Standalone 1-6 cell Buck battery charge controller with 5V-28V input 24-VQFN -40 to 85
Switching Battery Charger Controller Li-Ion/Li-Pol 10000mA 2.1V to 26V 24-Pin VQFN EP T/R
5 - 24 V 5 mA Li-Ion/Li-Polymer Sync Switch-Mode Battery Management - VQFN-24
28V /Polymer 1~6 10A VQFN-24(4x4) Battery Management ICs ROHS
Battery Management ICs; BQ24610RGER; TEXAS INSTRUMENTS; 24; 1 mm; 4 mm; 4 mm
BATT CHARGER, LI-ION/POL, 10A, VQFN-24; Type de pile: Li-Ion, Li-Pol; Tension, entrée: 28V; Tension de charge de la batterie: 26V; Courant, charge max..: 10A; Type de boîtier de CI Batterie: VQFN; Nombre de broches: 24Broche(s
Batt Charger, Li-Ion/Pol, 10A, Vqfn-24; Battery Type:Li-Ion, Li-Pol; Input Voltage:28V; Battery Charge Voltage:26V; Charge Current Max:10A; Battery Ic Case Style:Vqfn; No. Of Pins:24Pins; No. Of Series Cells:6; Operating Temperature Rohs Compliant: Yes |Texas Instruments BQ24610RGER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ24610RGER .