Texas Instruments BQ24250EVM-150

BQ24250EVM-150 Single Input I2C/Standalone Switch-Mode Li-Ion Battery Charger Evaluation Module
$ 149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24250EVM-150.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsBQ24251EVM-150
BQ24251EVM-150 Single Input I2C/Standalone Switch-Mode Li-Ion Battery Charger Evaluation Module
Texas InstrumentsBQ24160EVM-721
2.5A; Dual-Input; Single Cell Switchmode Li-Ion Battery Charger with Power Path Evaluation Module
Texas InstrumentsBQ24072TEVM
Single Chip Li-Ion And Li Polymer Charge Management Ic EVM
Analog DevicesDS9034PCI+
DS9034 Series 0.96x0.96x0.215 in 3V 130 mAh Snap On Lithium PowerCap Module

Descriptions

Descriptions of Texas Instruments BQ24250EVM-150 provided by its distributors.

BQ24250EVM-150 Single Input I2C/Standalone Switch-Mode Li-Ion Battery Charger Evaluation Module
Evaluation Board, Power Management Bat; Kit Application Type:Power Management - Battery; Application Sub Type:Battery Charger; Silicon Core Number:Bq24250; Silicon Manufacturer:Texas Instruments; Kit Contents:Eval Board Bq24250; Rohs Compliant: Na |TEXAS INSTRUMENTS BQ24250EVM-150
EVALUATION BOARD, POWER MANAGEMENT BAT; Type de kit d'application: Gestion de l'alimentation - Batterie; Application Sous Type: Chargeur de batterie; Nombre de noyau de silicium: BQ24250; Silicon Fabricant: Texas Instruments

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ24250EVM-150 .
  • BQ24250EVM150