Texas Instruments BQ24160EVM-721

2.5A; Dual-Input; Single Cell Switchmode Li-Ion Battery Charger with Power Path Evaluation Module
$ 121.28
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24160EVM-721.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-57.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsBQ24133EVM-715-5V
Evaluation Module, BQ24133 Charge Manager IC Product Family, Li-Ion/Li-Pol, 5V/2.5A
Texas InstrumentsBQ24250EVM-150
BQ24250EVM-150 Single Input I2C/Standalone Switch-Mode Li-Ion Battery Charger Evaluation Module
Texas InstrumentsBQ24251EVM-150
BQ24251EVM-150 Single Input I2C/Standalone Switch-Mode Li-Ion Battery Charger Evaluation Module
Analog DevicesDS9034PCI+
DS9034 Series 0.96x0.96x0.215 in 3V 130 mAh Snap On Lithium PowerCap Module

Descriptions

Descriptions of Texas Instruments BQ24160EVM-721 provided by its distributors.

2.5A; Dual-Input; Single Cell Switchmode Li-Ion Battery Charger with Power Path Evaluation Module
Power Management IC Development Tools Bq24160EVM-721 Eval Mod
EVALUATION BOARD, BQ24160 LI-ION & LI-POLY BATTERY CHARGER
BQ24160EVM-721 EVALUATION MODULE
Evaluation Board, Battery Charger; Kit Application Type:Power Management - Battery; Application Sub Type:Battery Charger; Silicon Core Number:Bq24160; Silicon Manufacturer:Texas Instruments; Kit Contents:Eval Board Bq24160; Product Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ24160EVM-721

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ24160EVM-721 .
  • BQ24160EVM-721.
  • BQ24160EVM721