Texas Instruments BQ24171RGYR

Switching Battery Charger Li-Ion/Li-Pol 4000mA 2.1V to 15.5V 24-Pin VQFN EP T/R
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24171RGYR.

Texas Instruments

Technical Drawing2 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet35 pages12 years ago
Datasheet35 pages14 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
-76.96%

CAD Models

Download Texas Instruments BQ24171RGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.63
$ 3.402
Stock
418,343
182,998
Authorized Distributors
3
3
Max Input Voltage
-
-
Min Input Voltage
4.5 V
4.5 V
Case/Package
VQFN
VQFN
Max Charge Current
4 A
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
123
123
Mount
-
-
Packaging
Tape and Reel
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24171RGYR.

Descriptions

Descriptions of Texas Instruments BQ24171RGYR provided by its distributors.

Switching Battery Charger Li-Ion/Li-Pol 4000mA 2.1V to 15.5V 24-Pin VQFN EP T/R
Battery Management ICs; BQ24171RGYR; TEXAS INSTRUMENTS; 24; 1 mm; 5.5 mm; 3.5 mm
Standalone 1-3 cell 4A synchronous Buck battery charger with JEITA compliance and Power Path 24-VQFN -40 to 85
PULSE WIDTH MODULATION QUAD BUCK BATTERY CHARGE CONTROLLER Lithium Ion/Polymer IC Battery Charger -40C~85C TA 1.6MHz 0.5mm 4A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.