Texas Instruments BQ24166EVM-741

Power Management IC Development Tools Bq24166EVM-741 Eval Mod
$ 116.965
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24166EVM-741.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsBQ24133EVM-715-15V
Evaluation Module for BQ24133 Synchronous Switch-Mode Li-Ion and Li-Polymer Battery Charge
Texas InstrumentsBQ24160EVM-721
2.5A; Dual-Input; Single Cell Switchmode Li-Ion Battery Charger with Power Path Evaluation Module
Texas InstrumentsBQ24133EVM-715-5V
Evaluation Module, BQ24133 Charge Manager IC Product Family, Li-Ion/Li-Pol, 5V/2.5A
Texas InstrumentsBQ24165EVM-741
Power Management IC Development Tools Bq24165EVM-741 Eval Mod
Texas InstrumentsBQ24617EVM
Evaluation Module for BQ24617 Multi Cell Synchronous Switch-Mode Charger
Texas InstrumentsBQ24260EVM-611
Host-Controlled Single-Input; Single Cell Switch Li-Ion Battery Charger Power Path Evaluation Module

Descriptions

Descriptions of Texas Instruments BQ24166EVM-741 provided by its distributors.

Power Management IC Development Tools Bq24166EVM-741 Eval Mod
EVALUATION BOARD, BATTERY CHARGER; Type de kit d'application: Gestion de l'alimentation - Batterie; Application Sous Type: Chargeur de batterie; Nombre de noyau de silicium: BQ24166; Silicon Fabricant: Texas Instruments; Con
EVALUATION BOARD, BATTERY CHARGER; Kit Application Type:Power Management - Battery; Application Sub Type:Battery Charger; Silicon Core Number:BQ24166; Silicon Manufacturer:Texas Instruments BQ24166EVM-741; Kit Contents:Eval Board BQ24166; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:Programmable Charge Current, Input Current on & VINDPM Threshold using Jumpers, Vin 4.2-10V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ24166EVM-741 .
  • BQ24166EVM741
  • BQ24166EVM741 .