Texas Instruments BQ24072RGTR

Battery Charger Li-Ion 1500mA 4.2V 16-Pin VQFN EP T/R
$ 0.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24072RGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet48 pages11 years ago
Datasheet42 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet41 pages14 years ago
Datasheet7 pages17 years ago

Newark

SHENGYU ELECTRONICS

Future Electronics

iiiC

Inventory History

3 month trend:
-56.89%

CAD Models

Download Texas Instruments BQ24072RGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.959
$ 1.38
Stock
2,828,122
332,663
Authorized Distributors
4
3
Max Input Voltage
-
-
Min Input Voltage
4.3 V
4.3 V
Case/Package
VQFN
VQFN
Max Charge Current
1.5 A
1.2 A
Max Output Voltage
-
3.4 V
Min Output Voltage
-
-
Max Output Current
-
1.5 A
Number of Cells
1
1
Mount
-
-
Packaging
Cut Tape
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments BQ24072RGTR provided by its distributors.

Battery Charger Li-Ion 1500mA 4.2V 16-Pin VQFN EP T/R
6.4V /Polymer 1 1.5A QFN-16-EP(3x3) Battery Management ICs ROHS
Standalone 1-cell 1.5-A linear battery charger, Power Path, 4.2-V VBAT and VOUT=VBAT + 225mV 16-VQFN -40 to 85
Battery Management ICs; BQ24072RGTR; TEXAS INSTRUMENTS; 16; 1 mm; 3 mm; 3 mm
BATT CHARGER, LI-ION, 1.5A, VQFN-16; Type de pile: Lithium-Ion; Tension, entrée: 26V; Tension de charge de la batterie: 4.2V; Courant, charge max..: 1.5A; Type de boîtier de CI Batterie: VQFN; Nombre de broches: 16Broche(s); N
Batt Charger, Li-Ion, 1.5A, Vqfn-16; Battery Type:Li-Ion; Input Voltage:26V; Battery Charge Voltage:4.2V; Charge Current Max:1.5A; Battery Ic Case Style:Vqfn; No. Of Pins:16Pins; No. Of Series Cells:1; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ24072RGTR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ24072RGTR .