Texas Instruments BQ24061DRCT

Battery Charger Li-Ion/Li-Pol Packs 1000mA 4.2V 10-Pin VSON EP T/R
$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24061DRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet35 pages14 years ago
Datasheet35 pages18 years ago
Datasheet10 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ24061DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.85
$ 1.55
Stock
213,268
501,345
Authorized Distributors
4
3
Max Input Voltage
-
-
Min Input Voltage
4.3 V
4.3 V
Case/Package
-
-
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1
1
Mount
-
-
Packaging
Tape and Reel
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments BQ24061DRCT provided by its distributors.

Battery Charger Li-Ion/Li-Pol Packs 1000mA 4.2V 10-Pin VSON EP T/R
1-cell, 1-A, linear Li-ion battery charger w/ thermal regulation, 10.5V OVP, charge sense 10-VSON -40 to 85
EAR99 BQ24061 ACTIVE (Last Updated: 1week ago) Tape & Reel (TR) battery charger 6V 1A 0.5mm -40C~85C TA
IC BATT CHG LI-ION 1CELL 10VSON
IC LI-ION/LI-POL CHG MGMT 10SON
Battery Management IC; Battery Management Function:Charger, Protector, Status Monitor; Battery Type:Li-Ion, Li Polymer; Input Voltage Primary Max:16.5V; Charge Current Max:1A; Output Voltage Max:4.2V; No. of Series Cells:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.