Texas Instruments BQ2204ASN-N

S AM Nonvolatile Controller IC for 4 S AM Banks 16-SOIC -40 to 85
$ 8.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2204ASN-N.

Texas Instruments

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet15 pages16 years ago

Mouser

SHENGYU ELECTRONICS

Newark

Sierra IC

CAD Models

Download Texas Instruments BQ2204ASN-N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.385
$ 4.543
$ 4.543
Stock
122,304
194,038
194,038
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Memory Type
-
-
-
Density
-
-
-
Address Bus Width
-
-
-
Access Time
-
-
-
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments BQ2204ASN-N provided by its distributors.

S AM Nonvolatile Controller IC for 4 S AM Banks 16-SOIC -40 to 85
BQ2204 ACTIVE (Last Updated: 5days ago) Tube EAR99 memory controller 6mA 3.91mm 4.5V~5.5V -40C~85C
Power Supply Support Circuit, Fixed, 1 Channel, +5V, CMOS, PDSO16
Non-Volative SRAM (NVSRAM) SRAM Nonvolatile Controller IC
NON VOLATILE SRAM CONTROLLER 16-SOIC
IC X4 SRAM NONVOL CTRLR 16-SOIC
IC MEM CTLR NONVOL SRAM 16-SOIC
BQ2204A SRAM NONVOLATILE CONTROL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.