Texas Instruments BQ20Z75DBTR-V160

SBS 1.1-compliant gas gauge and protection-enabled IC with Impedance Track™; 38-TSSOP -40 to 85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ20Z75DBTR-V160.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments BQ20Z75DBTR-V160 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.04
Stock
265,243
187,403
Authorized Distributors
0
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
TSSOP
TSSOP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Surface Mount
Surface Mount
Packaging
Cut Tape
Rail/Tube

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ20Z75DBTR-V160.

Related Parts

Texas InstrumentsBQ20Z95DBT
SBS 1.1-Compliant Gas Gauge Enabled w/Impedance Track 44-TSSOP -40 to 85
Texas InstrumentsBQ20Z95DBTR
SBS 1.1-Compliant Gas Gauge Enabled w/Impedance Track 44-TSSOP -40 to 85
Texas InstrumentsBQ20Z45DBTR
DUAL Tape & Reel (TR) 8542.39.00.01 BQ20Z45 battery management 25V 4.4mm -40C~85C TA

Descriptions

Descriptions of Texas Instruments BQ20Z75DBTR-V160 provided by its distributors.

SBS 1.1-compliant gas gauge and protection-enabled IC with Impedance Track™; 38-TSSOP -40 to 85
Gas Gauge/Protection Li-Ion/Li-Pol 100mA 0V to 25V 38-Pin TSSOP T/R
IC, BATTERY GAS GAUGE, TSSOP-38
ACTIVE (Last Updated: 5days ago) DUAL Tape & Reel (TR) 8542.39.00.01 battery management 10mA 25V 4.4mm -40C~85C TA
IC GAS GAUGE W/TRACK IMP 38TSSOP
IC BAT MFUNC LI-ION 2-4C 38TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.