Texas Instruments BQ20Z45DBTR-R1

4.5V 25V(Max) 25V SMBus Multi-Function Controller , TSSOP-38 , 1.05mm
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ20Z45DBTR-R1.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago

iiiC

CAD Models

Download Texas Instruments BQ20Z45DBTR-R1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.106
$ 8.106
Stock
240,474
237,564
237,564
Authorized Distributors
0
2
2
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
-
Surface Mount
Surface Mount
Packaging
Tape and Reel
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ20Z45DBTR-R1.

Related Parts

Texas InstrumentsBQ20Z75DBT-V180
SBS 1.1 compliant gas gauge and protection-enabled IC with Impedance Track™; 38-TSSOP -40 to 85
Texas InstrumentsBQ20Z75DBT-V160
SBS 1.1-compliant gas gauge and protection-enabled IC with Impedance Track™; 38-TSSOP -40 to 85
Texas InstrumentsBQ20Z75DBTR-V180
SBS 1.1 compliant gas gauge and protection-enabled IC with Impedance Track™; 38-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments BQ20Z45DBTR-R1 provided by its distributors.

4.5V 25V(Max) 25V SMBus Multi-Function Controller , TSSOP-38 , 1.05mm
Gas Gauge/Protection Li-Ion/Li-Pol 25V 38-Pin TSSOP T/R
TSSOP-38-4.4mm Battery Management ICs ROHS
NRND (Last Updated: 5days ago) DUAL Tape & Reel (TR) 8542.39.00.01 battery management 25V 4.4mm -40C~85C TA
IC GAS GAUGE W/IMP TRACK 38TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.