Texas Instruments BQ2031SN-A5

Switch-mode Lead-Acid Battery Charger with User-Selectable Charge Algorithms 16-SOIC 0 to 0
$ 14.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2031SN-A5.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

Farnell

Mouser

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.50%

CAD Models

Download Texas Instruments BQ2031SN-A5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.713
$ 10.188
Stock
277,901
244,359
Authorized Distributors
4
4
Max Input Voltage
5.5 V
-
Min Input Voltage
4.5 V
4.5 V
Case/Package
SOIC
SOIC
Max Charge Current
2 A
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
10 mA
-
Number of Cells
1.23456789101112e+22
1.23456789101112e+22
Mount
-
-
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ2031SN-A5.

Descriptions

Descriptions of Texas Instruments BQ2031SN-A5 provided by its distributors.

Switch-mode Lead-Acid Battery Charger with User-Selectable Charge Algorithms 16-SOIC 0 to 0
EAR99 BQ2031 ACTIVE (Last Updated: 3days ago) Tube battery charger 5V 5mA 1.75mm 100kHz
TEXAS INSTRUMENTS BQ2031SN-A5.. IC, BATTERY CHARGER LEAD ACID 2A SOIC-16
PROG BATTERY CHARGER, 2031, SOIC16; Type de pile: Plomb acide; Tension, entrée: 5.5V; Tension de charge de la batterie: 5.5V; Courant, charge max..: 2A; Type de boîtier de CI Batterie: SOIC; Nombre de broches: 16Broche(s); Nom
Prog Battery Charger, 2031, Soic16; Battery Type:Lead Acid; Input Voltage:5.5V; Battery Charge Voltage:5.5V; Charge Current Max:2A; Battery Ic Case Style:Soic; No. Of Pins:16Pins; No. Of Series Cells:18; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ2031SN-A5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ2031SN-A5 .
  • BQ2031SN-A5.
  • BQ2031SN-A5..