Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments BQ2016DBQG4

NiCd/NiMH gas gauge for high Discharge Rates (>5A), with pack Capacities (<5Ah) 28-SSOP 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2016DBQG4.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet8 pages23 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments BQ2016DBQG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.213
$ 11.213
Stock
170,891
713,315
713,315
Authorized Distributors
0
2
2
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
SSOP
SSOP
SSOP
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
-
-
-
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsBQ2060A-E619DBQR
IC SBS-COMPL GAS GAUGE 28-QSOP Battery Battery Monitor IC Multi-Chemistry 28-SSOP
Texas InstrumentsBQ2060A-E619DBQ
2.7V 3.3V 3.7V SMBus Battery Monitor Diversification SSOP-28 SMD mount 10mm*4mm*1.5mm
Texas InstrumentsBQ2060A-E619DBQG4
2.7V 3.3V 3.7V SMBus Battery Monitor Diversification SSOP-28 SMD mount 10mm*4mm*1.5mm

Descriptions

Descriptions of Texas Instruments BQ2016DBQG4 provided by its distributors.

NiCd/NiMH gas gauge for high Discharge Rates (>5A), with pack Capacities (<5Ah) 28-SSOP 0 to 70
IC GAS GAUGE MULT 28SSOP/QSOP Battery Battery Monitor IC Multi-Chemistry 28-SSOP
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Battery Management IC; Battery Management Function:Fuel Gauge, Status Monitor; Battery Type:NiCd, NiMH; Package/Case:28-SSOP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Interface Type:Serial, 1-Wire ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.