Texas Instruments BQ2011SN-D118

NiCd gas gauge for high Discharge Rates (>5A), Small pack Capacities (<2Ah) 16-SOIC 0 to 70
$ 15.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2011SN-D118.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet14 pages26 years ago

Arrow Electronics

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ2011SN-D118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.75
$ 18.601
$ 18.601
Stock
456,517
153,200
153,200
Authorized Distributors
2
5
5
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
-
-
-
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ2011SN-D118.

Related Parts

Texas InstrumentsBQ2010SN-D107
NiCd/NiMH gas gauge with 1-wire (DQ) interface and 5 LED drivers 16-SOIC 0 to 70
Analog DevicesADM8696ARWZ
MP SUPERVISOR, WSOIC-8, 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesADM697ARZ
Processor Supervisor Adj 1 Active High/Active Low/Push-Pull Automotive 16-Pin SOIC W Tube
Analog DevicesADM8696ARWZ-REEL
Processor Supervisor 1 Active High/Active Low/Push-Pull Automotive 16-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments BQ2011SN-D118 provided by its distributors.

NiCd gas gauge for high Discharge Rates (>5A), Small pack Capacities (<2Ah) 16-SOIC 0 to 70
Battery Fuel Gauges NiCd Gas Gauge For High Discharge Rates
ACTIVE (Last Updated: 3days ago) DUAL Tube 8542.39.00.01 battery management 6.5V 3.91mm 0C~70C TA
Fuel Gauge NiCd 16-Pin SOIC Tube
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO16
POWER SUPPLY SUPPORT CIRCUIT, FI
IC BATT PWR SUPPLY SUPPORT CIRC
Battery Management IC; Battery Management Function:Fuel Gauge, Status Monitor; Battery Type:NiCd; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Interface Type:Serial, 1-Wire ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.