Texas Instruments AMC1311BQDWVQ1

Automotive, 2-V input, precision voltage sensing reinforced isolated amplifier 8-SOIC -40 to 125
$ 6.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1311BQDWVQ1.

Texas Instruments

Official datasheet0 pages0 years ago

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-79.38%

CAD Models

Download Texas Instruments AMC1311BQDWVQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.198
$ 3.212
Stock
121,705
317,919
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-1.1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments AMC1311BQDWVQ1 provided by its distributors.

Automotive, 2-V input, precision voltage sensing reinforced isolated amplifier 8-SOIC -40 to 125
Isolation Amplifier Single 5000Vrms 275KHz 3V to 5.5V 8-Pin SOIC Tube
SP Amp ISOL Amp Single 5.5V Automotive 8-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.