Texas Instruments AM5746ABZX

Sitara processor: dual arm Cortex-A15 & dual DSP, ECC on DDR and secure boot 760-FCCSP 0 to 90
$ 86.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM5746ABZX.

Texas Instruments

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM5746ABZX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 86.23
$ 92.792
$ 92.792
Stock
78,548
47,340
47,340
Authorized Distributors
3
2
2
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
RAM Size
-
-
-
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
-
-
-
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
Peripherals
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM5746ABZX.

Descriptions

Descriptions of Texas Instruments AM5746ABZX provided by its distributors.

Sitara processor: dual arm Cortex-A15 & dual DSP, ECC on DDR and secure boot 760-FCCSP 0 to 90
Dual Core ARM Cortex-A15 Microprocessor 28nm CMOS 760-Pin FCBGA Tray
IC MPU SITARA 1.5GHZ 760FCBGA
16XA72 64-BIT ARM 2GHZ CAN-FD
ARM CORTEX MCU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.