Texas Instruments AM5726BABCXA

Sitara processor: dual Arm Cortex-A15 & dual DSP 760-FCBGA -40 to 105
$ 80.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM5726BABCXA.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+4.68%

CAD Models

Download Texas Instruments AM5726BABCXA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 80.873
$ 88.23
$ 88.23
Stock
119,142
82,589
82,589
Authorized Distributors
3
2
2
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
RAM Size
-
-
-
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
-
-
-
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
Peripherals
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments AM5726BABCXA provided by its distributors.

Sitara processor: dual Arm Cortex-A15 & dual DSP 760-FCBGA -40 to 105
SITARA PROCESSOR / MPU AM572x RISC 32bit 1.5GHz 760-Pin FCBGA Tray
Digital Signal Processor (DSP/DSC)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.