Texas Instruments AM5716AABCD

SITARA PROCESSOR / MPU AM571x RISC 32bit 28nm 500MHz 760-Pin FCBGA Tray
$ 43.898
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM5716AABCD.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+884%

CAD Models

Download Texas Instruments AM5716AABCD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.898
$ 49.4
$ 49.4
Stock
160,221
85,577
85,577
Authorized Distributors
0
0
0
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
760
760
760
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments AM5716AABCD provided by its distributors.

SITARA PROCESSOR / MPU AM571x RISC 32bit 28nm 500MHz 760-Pin FCBGA Tray
Sitara Processor Silicon Revision 2.0 ARM Cortex-A15 RISC 32-Bit 1500MHz 760-Pin FCBGA Tray
Sitara processor: Arm Cortex-A15 & DSP 760-FCBGA 0 to 90

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.