Texas Instruments AM5706BCBDJA

MPU Arm Cortex-A15 RISC 32-Bit 500MHz 538-Ball FCBGA Tray
$ 49.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM5706BCBDJA.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+38.68%

CAD Models

Download Texas Instruments AM5706BCBDJA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 49.415
$ 41.795
Stock
106,488
119,826
Authorized Distributors
2
1
Case/Package
FCBGA
FCBGA
Number of Pins
538
538
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM5706BCBDJA.

Descriptions

Descriptions of Texas Instruments AM5706BCBDJA provided by its distributors.

MPU Arm Cortex-A15 RISC 32-Bit 500MHz 538-Ball FCBGA Tray
Sitara processor: cost optimized Arm Cortex-A15 & DSP and secure boot 538-FCCSP -40 to 105
MPU AM570x RISC 32bit 28nm 1GHz 538-Pin FCBGA Tray

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.