Texas Instruments AM3354BZCED60

MPU AM335x RISC 32bit 600MHz 1.8V/3.3V Automotive 298-Pin NFBGA
$ 10.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3354BZCED60.

Texas Instruments

Datasheet248 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet246 pages12 years ago
Datasheet235 pages13 years ago
Datasheet228 pages13 years ago
Datasheet222 pages14 years ago
Datasheet222 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Arrow.cn

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM3354BZCED60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.11
$ 9.154
$ 9.154
Stock
198,699
154,976
154,976
Authorized Distributors
1
2
2
Case/Package
BGA
-
-
Number of Pins
298
298
298
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
600 MHz
600 MHz
600 MHz
Interface
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM3352ZCE50
MPU AM335x RISC 32bit 500MHz 1.8V/3.3V 298-Pin NFBGA Tray
Texas InstrumentsAM3352BZCZ60
MPU AM335x RISC 32bit 600MHz 1.8V/3.3V Automotive 324-Pin NFBGA
Texas InstrumentsAM3357BZCZD60
Sitara processor: Arm Cortex-A8, EtherCAT, PRU-ICSS, CAN 324-NFBGA -40 to 90
MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA T/R
NXP SemiconductorsMCIMX286CVM4B
Microprocessor, i.MX28 Series, 454 MHz, 1.62 V to 2.1 V, MAPBGA-289
NXP SemiconductorsMCIMX285AVM4B
Microprocessor, i.MX28 Series, 454 MHz, 1.62 V to 2.1 V, MAPBGA-289

Descriptions

Descriptions of Texas Instruments AM3354BZCED60 provided by its distributors.

MPU AM335x RISC 32bit 600MHz 1.8V/3.3V Automotive 298-Pin NFBGA
RISC Microprocessor, 32-Bit, 600MHz, CMOS, PBGA298
Sitara processor: Arm Cortex-A8, 3D graphics, CAN 298-NFBGA -40 to 90
USB 2.0 + PHY (2) 600MHz L1/L2/L3 CACHE,RAM,ROM 1 910mV 988mV,1.144V 600MHz 32KB 1.8V,3.3V CAN,I2C,MMC,McASP,McSPI,SD,SDIO,UART 10Mbps,100Mbps,1Gbps 32bit ARM® Cortex®-A8 multimedia;NEON™ SIMD BGA SMD mount 940μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.