Texas Instruments AM3354BZCE60

Sitara processor: Arm Cortex-A8, 3D graphics, CAN 298-NFBGA 0 to 90
$ 9.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3354BZCE60.

Texas Instruments

Datasheet248 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet246 pages12 years ago
Datasheet235 pages13 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-70.55%

CAD Models

Download Texas Instruments AM3354BZCE60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.67
$ 9.57
$ 9.57
Stock
142,272
164,675
164,675
Authorized Distributors
1
2
2
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
600 MHz
600 MHz
600 MHz
Memory Size
64 kB
-
-
RAM Size
64 kB
64 kB
64 kB
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
Number of ADC Channels
-
-
-
Peripherals
-
-
-
Number of DAC Channels
-
-
-
Number of Timers/Counters
10
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C
Memory Type
ROM
Cache, RAM, ROM
Cache, RAM, ROM
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

Texas InstrumentsAM3351BZCE60
MPU AM335x RISC 32bit 600MHz 1.8V/3.3V Automotive 298-Pin NFBGA Tray
Texas InstrumentsAM3352BZCE60
MPU AM335x RISC 32bit 600MHz 1.8V/3.3V Automotive 298-Pin NFBGA Tray
Texas InstrumentsAM3352BZCEA60
Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 298-NFBGA -40 to 105
MCU 32-bit SAMA5D2 ARM Cortex A5 RISC 160KB ROM 1.2V 256-Pin TFBGA
16 Bits-Microprocessor, 128 KB, 600 MHz, 1.62V to 1.98V, LFBGA-289, RoHS
32 Bits-Microprocessor, 128 KB, 536 MHz, 1.08V to 1.32V, LFBGA-324, RoHS

Descriptions

Descriptions of Texas Instruments AM3354BZCE60 provided by its distributors.

Sitara processor: Arm Cortex-A8, 3D graphics, CAN 298-NFBGA 0 to 90
MPU AM335x RISC 32bit 600MHz 1.8V/3.3V Automotive 298-Pin NFBGA
RISC Microprocessor, 32-Bit, 600MHz, CMOS, PBGA298
IC MPU SITARA 600MHZ 298NFBGA / ARM® Cortex®-A8 Microprocessor IC series 1 Core, 32-Bit 600MHz 298-NFBGA (13x13)
USB 2.0 + PHY (2) 600MHz L1/L2/L3 CACHE,RAM,ROM 1 910mV 1.144V 600MHz 32KB 1.8V,3.3V CAN,I2C,MMC,McASP,McSPI,SD,SDIO,UART 10Mbps,100Mbps,1Gbps 32bit ARM® Cortex®-A8 multimedia;NEON™ SIMD PBGA-298 940μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.