Texas Instruments AM1806BZCEA3

MPU AM1x RISC 32-Bit 375MHz 1.8V/3.3V 361-Pin NFBGA
$ 15.941

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1806BZCEA3.

Upverter

Datasheet245 pages12 years ago

Texas Instruments

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM1806BZCEA3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.941
$ 13.343
Stock
200,401
257,002
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
361
361
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
375 MHz
375 MHz
Interface
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.32 V
1.32 V

Related Parts

Texas InstrumentsOMAPL138BZCEA3R
C6000 DSP+ARM Processor 361-NFBGA -40 to 105
Texas InstrumentsAM1707DZKB3
IC MPU SITARA 375MHZ 256BGA / MPU AM17x RISC 32bit 375MHz 1.8V/3.3V 256-Pin BGA Tray
Texas InstrumentsAM1707DZKBA3
IC MPU SITARA 375MHZ 256BGA / MPU AM17x RISC 32bit 375MHz 1.8V/3.3V 256-Pin BGA Tray
MCU 32-bit AT91 ARM926EJ-S RISC 64KB ROM 1.65/3V 324-Pin TF-BGA Tray - Trays
NXP SemiconductorsMCIMX257CJM4A
Microprocessor, i.MX25 Series, 400 MHz, 1.15 V to 1.52 V, MAPBGA-400
NXP SemiconductorsMCIMX257DJM4A
SOC i.MX25 ARM926EJ-S 0.09um 400-Pin MAP-BGA Tray / IC MPU I.MX25 400MHZ 400MAPBGA

Descriptions

Descriptions of Texas Instruments AM1806BZCEA3 provided by its distributors.

MPU AM1x RISC 32-Bit 375MHz 1.8V/3.3V 361-Pin NFBGA
Sitara Processor: ARM9, LPDDR, DDR2, Display 361-NFBGA -40 to 105
Microprocessors - MPU ARM MicroProc

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.