Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM1806EZWTD4

MPU AM18x RISC 32-Bit 456MHz 1.8V/3.3V 361-Pin NFBGA
$ 17.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1806EZWTD4.

Texas Instruments

Datasheet245 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet244 pages12 years ago
Technical Drawing2 pages14 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM1806EZWTD4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.17
$ 14.74
Stock
183,566
187,843
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
361
361
Core Architecture
ARM
ARM
Data Bus Width
32 b
-
Max Frequency
456 MHz
-
Interface
I2C, SPI, UART, USB
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsAM1808EZWT4
MPU AM18x RISC 32bit 456MHz 1.8V/3.3V Automotive 361-Pin NFBGA Tray
Texas InstrumentsAM1806EZCE4
MPU AM18x RISC 32-Bit 456MHz 1.8V/3.3V 361-Pin NFBGA
Texas InstrumentsAM1808EZWTD4
MPU AM18x RISC 32bit 456MHz 1.8V/3.3V Automotive 361-Pin NFBGA
32 Bits-Microprocessor, 128 KB, 600 MHz, 1.62V to 1.98V, TFBGA-361, RoHS
32 Bits-Microprocessor, 128 KB, 600 MHz, 1.62V to 1.98V, TFBGA-361, RoHS
MCU 32-bit ATSAMA5D4 ARM Cortex A5 RISC 128KB ROM 3.3V 361-Pin LFBGA T/R

Descriptions

Descriptions of Texas Instruments AM1806EZWTD4 provided by its distributors.

MPU AM18x RISC 32-Bit 456MHz 1.8V/3.3V 361-Pin NFBGA
Sitara processor: Arm9, LPDDR, DDR2, display 361-NFBGA -40 to 90
USB 2.0 + PHY (1) 456MHz ROM 1 1.25V 1.89V,3.45V 456MHz 16KB 1.8V,3.3V I2C,MMC,McASP,McBSP,SD,SPI,UART 32bit ARM926EJ-S Control System;CP15 BGA SMD mount 950μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.