Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM1806EZWT4

IC Mpu Sitara 456MHZ 361NFBGA / Mpu AM1X Risc 32 Bit 456MHZ 1.8V/3.3V 361-PIN Nfbga

$ 14.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1806EZWT4.

Texas Instruments

Datasheet245 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet244 pages12 years ago
Technical Drawing2 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM1806EZWT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.74
$ 17.17
Stock
187,888
183,581
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
361
361
Core Architecture
ARM
ARM
Data Bus Width
-
32 b
Max Frequency
-
456 MHz
Interface
-
I2C, SPI, UART, USB
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

32 Bits-Microprocessor, 128 KB, 600 MHz, 1.62V to 1.98V, TFBGA-361, RoHS
Texas InstrumentsAM1802EZCED3
IC MPU SITARA 300MHZ 361NFBGA / MPU AM1x RISC 32bit 300MHz 1.8V/3.3V 361-Pin NFBGA Tray
Texas InstrumentsOMAPL138EZWT3
Low power C674x floating-point DSP + Arm9 processor - up to 456MHz 361-NFBGA 0 to 90
Texas InstrumentsAM1808EZWT4
MPU AM18x RISC 32bit 456MHz 1.8V/3.3V Automotive 361-Pin NFBGA Tray
32 Bits-Microprocessor, 128 KB, 536 MHz, 1.08V to 1.32V, LFBGA-324, RoHS
Microprocessor, ARM Cortex-A5, SAMA5D3 Series, 536 MHz, 1.08 V to 1.32 V, LFBGA-324

Descriptions

Descriptions of Texas Instruments AM1806EZWT4 provided by its distributors.

IC MPU SITARA 456MHZ 361NFBGA / MPU AM1x RISC 32bit 456MHz 1.8V/3.3V 361-Pin NFBGA
IC MPU SITARA 456MHZ 361NFBGA "ARM926EJ-S Microprocessor IC Sitara™ 1 Core, 32-Bit 456MHz 361-NFBGA (16x16)"
Sitara processor: Arm9, LPDDR, DDR2, display 361-NFBGA 0 to 90
ARMOther series 456MHz BGA-361 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
USB 2.0 + PHY (1) 456MHz ROM 1 1.25V 1.89V,3.45V 456MHz 16KB 1.8V,3.3V I2C,MMC,McASP,McBSP,SD,SPI,UART 32bit ARM926EJ-S Control System;CP15 BGA SMD mount 950μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.