Texas Instruments AM3354ZCED50

MPU AM335x RISC 32-Bit 500MHz 1.8V/3.3V 298-Pin NFBGA
$ 16.549

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3354ZCED50.

Upverter

Datasheet236 pages13 years ago

Farnell

Texas Instruments

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM3354ZCED50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsAM3352ZCE50
MPU AM335x RISC 32bit 500MHz 1.8V/3.3V 298-Pin NFBGA Tray
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA217
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA217
ARM-BASED EMBEDDED MPU RISC Microcontroller, 32-Bit, FLASH, 400MHz, CMOS, PBGA217
Texas InstrumentsAM3352BZCZ60
MPU AM335x RISC 32bit 600MHz 1.8V/3.3V Automotive 324-Pin NFBGA
Texas InstrumentsAM3352BZCZD60
MPU AM335x RISC 32bit 600MHz 1.8V/3.3V Automotive 324-Pin NFBGA Tray

Descriptions

Descriptions of Texas Instruments AM3354ZCED50 provided by its distributors.

MPU AM335x RISC 32-Bit 500MHz 1.8V/3.3V 298-Pin NFBGA
Sitara ARM Cortex-A8 Microprocessor 298-NFBGA -40 to 90
TEXAS INSTRUMENTS AM3354ZCED50 MPU, SITARA, ARM CORTEX-A8, 298NFBGA
Copper Silver Tin MICROPROCESSOR RISC USB 2.0 + PHY (2) BALL IC Microprocessor 0C~90C TJ 0.65mm 1.2V 290kB
Microprocessor-Mpu, Sitara, Arm Cortex-A8, 298Nfbga; Product Range:sitara Family Am335X Series Microprocessors; Mpu Core Size:32Bit; Program Memory Size:290Kb; No. Of Pins:298Pins; Mpu Case Style:bga; Supply Voltage Min:1V Rohs Compliant: Yes
MPU, SITARA, ARM CORTEX-A8, 298NFBGA; Series:AM335x; Core Size:32bit; Program Memory Size:290KB; Supply Voltage Min:1V; Supply Voltage Max:1.2V; Digital IC Case Style:NFBGA; No. of Pins:298; CPU Speed:720MHz; Embedded Interface Type:CAN, I2C, SPI, UART, USB; Operating Temperature Min:-40°C; Operating Temperature Max:90°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +90°C; Supply Voltage Range:1V to 1.2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.