Texas Instruments AFE4900YZT

Ultra-low-power integrated AFE for wearable optical, electrical biosensing 30-DSBGA -20 to 70
$ 24.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AFE4900YZT.

Texas Instruments

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.92%

CAD Models

Download Texas Instruments AFE4900YZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.14
$ 16.361
Stock
137,733
2,060,540
Authorized Distributors
2
0
Number of Bits
-
-
Number of Channels
-
-
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Case/Package
-
-
Number of Pins
30
30
Number of A/D Converters
-
-
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AFE4900YZT.

Descriptions

Descriptions of Texas Instruments AFE4900YZT provided by its distributors.

Ultra-low-power integrated AFE for wearable optical, electrical biosensing 30-DSBGA -20 to 70
AFE4900 30-XFBGA DSBGA I2C SPI ANALOG CIRCUIT analog front end circuit 5.25V 70C 0.5mm
ANALOG CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 30; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.