Texas Instruments ADS8924BRGET

1-Channel Single ADC SAR 250ksps 16-bit Serial 24-Pin VQFN EP T/R
$ 9.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8924BRGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+2.26%

CAD Models

Download Texas Instruments ADS8924BRGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.045
$ 6.37
Stock
95,387
137,461
Authorized Distributors
5
2
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Bits
-
16
Sampling Rate
-
250 ksps
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8924BRGET.

Descriptions

Descriptions of Texas Instruments ADS8924BRGET provided by its distributors.

1-Channel Single ADC SAR 250ksps 16-bit Serial 24-Pin VQFN EP T/R
16-bit, 250-kSPS, one-channel SAR ADC with internal VREF buffer, internal LDO and enhanced SPI 24-VQFN -40 to 125
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PQCC24
3V~5.5V 96.8dB 250Ksps 16bit 1 16 SPI Differential 1.65V~5.5V SAR VQFN-24
ADS8924B 16-BIT, 250-KSPS, SAR A
Adc, Sar, 16Bit, 250Ksps, Vqfn-24
24-VFQFN Exposed Pad ADS8924 ACTIVE (Last Updated: 3days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 880mum 5.3mA 0.25MHz 14mW
ADC, SAR, 16BIT, 250KSPS, VQFN-24; Resolution (Bits): 16bit; Sampling Rate: 250kSPS; Input Channel Type: Differential; Data Interface: SPI; Supply Voltage Type: Single; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; ADC / DA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.