Texas Instruments ADS8528SRGCT

8-Channel Octal ADC SAR 650ksps 12-bit Parallel/Serial 64-Pin VQFN EP T/R
$ 8.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8528SRGCT.

Newark

Datasheet51 pages11 years ago
Datasheet51 pages14 years ago

Texas Instruments

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.94%

CAD Models

Download Texas Instruments ADS8528SRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.546
$ 5.566
Stock
425,278
230,704
Authorized Distributors
4
0
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of Bits
12
12
Sampling Rate
650 ksps
650 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
8
8
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsADS7881IRGZT
2.7V-5.25V Digital, 5V Analog, 12 Bit, 4MSPS, Parallel ADC with Ref 48-VQFN -40 to 85
Texas InstrumentsADS7881IRGZR
2.7V-5.25V Digital, 5V Analog, 12 Bit, 4MSPS, Parallel ADC with Ref 48-VQFN -40 to 85
Texas InstrumentsADS1158IRTCT
16-Channel Single ADC Delta-Sigma 125ksps 16-bit Serial 48-Pin VQFN EP T/R
Texas InstrumentsADS1158IRTCR
16-Channel Single ADC Delta-Sigma 125ksps 16-bit Serial 48-Pin VQFN EP T/R
Texas InstrumentsADS1158IRTCTG4
16-Channel Single ADC Delta-Sigma 125ksps 16-bit Serial 48-Pin VQFN EP T/R
Texas InstrumentsADS4122IRGZT
12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS8528SRGCT provided by its distributors.

8-Channel Octal ADC SAR 650ksps 12-bit Parallel/Serial 64-Pin VQFN EP T/R
12-Bit 8-Channel Simultaneous-Sampling Bipolar-Input ADC 64-VQFN -40 to 125
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, CMOS, PQCC64
ANALOG TO DIGITAL CONVERTER ADC, 12 BIT, 650KSPS, VQFN64

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.