Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS7881IRGZT

IC ADC 12BIT SAR 48VQFN 12 Bit Analog to Digital Converter 1 Input 1 SAR 48-VQFN (7x7)
$ 19.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7881IRGZT.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages18 years ago
Datasheet19 pages19 years ago

iiiC

Arrow Electronics

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS7881IRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.278
$ 16.775
Stock
256,858
240,192
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
12
12
Sampling Rate
4 Msps
4 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7881IRGZT.

Related Parts

Texas InstrumentsADS4122IRGZT
12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADC3221IRGZT
Dual-Channel, 12-Bit, 25-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS4125IRGZR
12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS7881IRGZT provided by its distributors.

IC ADC 12BIT SAR 48VQFN 12 Bit Analog to Digital Converter 1 Input 1 SAR 48-VQFN (7x7)
2.7V-5.25V Digital, 5V Analog, 12 Bit, 4MSPS, Parallel ADC with Ref 48-VQFN -40 to 85
1-Channel Single ADC SAR 4Msps 12-bit Parallel 48-Pin VQFN EP T/R
IC ADC 12BIT 4MSPS SAR 48-VQFN
12Bit 5V 4MHz Parallel QFN-48-EP(7x7) Analog To Digital Converters (ADCs) ROHS
5V 71.5dB 4Msps 12bit 1-Channel 12-Bit Parallel Pseudo-Differential 2.7V~5.25V SAR ADC VQFN-48 SMD, Adhesive Mount 7mm × 7mm × 900μm
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:4MSPS; Input Channels Per ADC:1; Input Channel Type:Pseudo Differential; Data Interface:Parallel; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.