Texas Instruments ADS1158IRTCTG4

16-Channel Single ADC Delta-Sigma 125ksps 16-bit Serial 48-Pin VQFN EP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1158IRTCTG4.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet52 pages12 years ago
Datasheet51 pages15 years ago
Technical Drawing2 pages15 years ago

iiiC

CAD Models

Download Texas Instruments ADS1158IRTCTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.283
$ 9.283
Stock
131,986
369,480
369,480
Authorized Distributors
0
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Number of Bits
16
16
16
Sampling Rate
125 ksps
125 ksps
125 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1158IRTCTG4.

Related Parts

Texas InstrumentsADS7881IRGZR
2.7V-5.25V Digital, 5V Analog, 12 Bit, 4MSPS, Parallel ADC with Ref 48-VQFN -40 to 85
Texas InstrumentsADS7881IRGZT
2.7V-5.25V Digital, 5V Analog, 12 Bit, 4MSPS, Parallel ADC with Ref 48-VQFN -40 to 85
Texas InstrumentsADS8471IRGZR
16-Bit 1MSPS Psuedo-Differential SAR ADC With Reference 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS1158IRTCTG4 provided by its distributors.

16-Channel Single ADC Delta-Sigma 125ksps 16-bit Serial 48-Pin VQFN EP T/R
16-Bit, 125kSPS, 16-Ch Delta-Sigma ADC w/ Fast Channel Scan & Automatic Sequencer 48-VQFN -40 to 105
ADC, Delta-Sigma, 16-Bit, 1 Func, 16 Channel, Serial Access, PQCC48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.