What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments ADS8528SRGCR

ADC Octal SAR 650ksps 12-bit Parallel/Serial 64-Pin VQFN EP T/R
$ 5.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8528SRGCR.

Texas Instruments

Datasheet51 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet51 pages14 years ago
Datasheet50 pages14 years ago

HQonline

Arrow Electronics

Inventory History

3 month trend:
-1.30%

CAD Models

Download Texas Instruments ADS8528SRGCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.566
$ 8.121
Stock
150,630
96,901
Authorized Distributors
0
5
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of Bits
12
12
Sampling Rate
650 ksps
650 ksps
Polarity
Bipolar
Bipolar
Interface
Parallel, SPI
Parallel, SPI
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
8
8
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments ADS8528SRGCR provided by its distributors.

ADC Octal SAR 650ksps 12-bit Parallel/Serial 64-Pin VQFN EP T/R
12 Bit Analog to Digital Converter 8 Input 1 SAR 64-VQFN (9x9)
12-Bit 8-Channel Simultaneous-Sampling Bipolar-Input ADC 64-VQFN -40 to 125
5V 73.9dB 650Ksps 12bit 8 12 Parallel,SPI Single-Ended 2.7V~5.5V SAR VQFN-64

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.