Texas Instruments ADS8519IBDBR

1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP T/R
$ 11.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8519IBDBR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages15 years ago
Datasheet27 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.40%

CAD Models

Download Texas Instruments ADS8519IBDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.756
$ 16.295
Stock
267,829
231,387
Authorized Distributors
0
3
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
16
16
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS8519IDB
1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP Tube
Texas InstrumentsADS8509IDB
1-Channel Single ADC SAR 250ksps 16-bit Serial Medical 28-Pin SSOP Tube
Texas InstrumentsADS8509IDBR
1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP T/R
Analog DevicesAD7854ARSZ
1-Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP Tube
Analog DevicesAD7854ARS
Single Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP Tube
Analog DevicesAD7856ARSZ
8-Channel Single ADC SAR 285ksps 14-bit Serial 24-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments ADS8519IBDBR provided by its distributors.

1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP T/R
16-BIT 250-KSPS SERIAL CMOS SAMPLING ANALOG-TO-DIGITAL CONVERTER | IC ADC 16BIT SAR 28SSOP
16-Bit 250kHz CMOS Analog-to-Digital Converter With Serial Interface 4.096V Internal Reference 28-SSOP -40 to 85
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO28
5V 92dB 250Ksps 16bit 1 16 SPI Single-Ended 1.65V~5.25V SAR SSOP-28 SMD mount,glue mount 10.2mm*5.3mm*1.95mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.