Analog Devices AD7856ARSZ

8-Channel Single ADC SAR 285ksps 14-bit Serial 24-Pin SSOP Tube
$ 27.064
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7856ARSZ.

element14 APAC

Datasheet32 pages28 years ago

Analog Devices

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-33.16%

CAD Models

Download Analog Devices AD7856ARSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.064
$ 24.678
Stock
131,587
155,139
Authorized Distributors
5
6
Case/Package
SSOP
SSOP
Number of Pins
24
24
Number of Bits
14
14
Sampling Rate
285 ksps
285 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
2 LSB
2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 20 hours ago)

Related Parts

Analog DevicesAD7851ARSZ
Single Channel Single ADC SAR 333ksps 14-bit Serial Automotive 24-Pin SSOP Tube
Analog DevicesAD7851ARSZ-REEL
1-Channel Single ADC SAR 333ksps 14-bit Serial Automotive 24-Pin SSOP T/R
Texas InstrumentsADS8509IDB
1-Channel Single ADC SAR 250ksps 16-bit Serial Medical 28-Pin SSOP Tube
Texas InstrumentsADS8509IDBR
1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP T/R
Texas InstrumentsADS8519IDB
1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP Tube
Analog DevicesAD7853ARSZ
ADC Single SAR 200ksps 12-bit Serial 24-Pin SSOP

Descriptions

Descriptions of Analog Devices AD7856ARSZ provided by its distributors.

8-Channel Single ADC SAR 285ksps 14-bit Serial 24-Pin SSOP Tube
5 V Single-Supply, 8-Channel, 14-Bit, 285 kSPS, Serial Sampling ADC
8-CH 14-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO24
8 CH. 14-BIT 300 KSPS ADC I.C.
Adc, 14Bit, 285Ksps, Ssop-24; Resolution (Bits):14Bit; Sampling Rate:285Ksps; Input Channel Type:Pseudo Differential, Single Ended; Data Interface:Qspi, Spi, Serial; Supply Voltage Type:Single; Supply Voltage Min:4.75V Rohs Compliant: Yes |Analog Devices AD7856ARSZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated