Texas Instruments ADS8519IDB

1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP Tube
$ 13.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8519IDB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages15 years ago
Datasheet27 pages18 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.64%

CAD Models

Download Texas Instruments ADS8519IDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.9
$ 8.279
Stock
157,253
213,736
Authorized Distributors
4
1
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
16
16
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
2 LSB
2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
1.65 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS8509IDB
1-Channel Single ADC SAR 250ksps 16-bit Serial Medical 28-Pin SSOP Tube
Texas InstrumentsADS8509IDBR
1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP T/R
Texas InstrumentsADS8519IBDB
1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP Tube
Analog DevicesAD7856ARSZ
8-Channel Single ADC SAR 285ksps 14-bit Serial 24-Pin SSOP Tube
Analog DevicesAD7856ARSZ-REEL7
8-Channel Single ADC SAR 285ksps 14-bit Serial 24-Pin SSOP T/R
Analog DevicesAD7854LARS
3 V to 5 V Single Supply, 200 kSPS 12-Bit Sampling ADCs | IC ADC 12BIT SAR 28SSOP

Descriptions

Descriptions of Texas Instruments ADS8519IDB provided by its distributors.

1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP Tube
16-BIT, 250KSPS, SERIAL, CMOS, SAMPLING ANALOG-TO-DIGITAL CONVERTER ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO28
16-Bit 250kHz CMOS Analog-to-Digital Converter With Serial Interface 4.096V Internal Reference 28-SSOP -40 to 85
5V 92dB 250Ksps 16bit 1 16 SPI Single-Ended 1.65V~5.25V SAR SSOP-28 SMD mount 10.2mm*5.3mm*1.95mm
16-Bit 250kS/s ADC, SPI, 1-Ch, CMOS, SSOP
IC,A/D CONVERTER,SINGLE,16-BIT,CMOS,SSOP,28PIN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.