Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS8519IBDBG4

IC ADC 16BIT SAR 28SSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8519IBDBG4.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages12 years ago

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments ADS8519IBDBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.295
$ 16.295
Stock
131,922
189,256
189,256
Authorized Distributors
0
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsADS8509IBDB
IC ADC 16BIT SAR 28SSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Texas InstrumentsADS8509IBDBR
IC ADC 16BIT SAR 28SSOP / 16-BIT 250-KSPS SERIAL CMOS SAMPLING ANALOG-TO-DIGITAL CONVERTER
Texas InstrumentsADS8509IBDBG4
IC ADC 16BIT SAR 28SSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Analog DevicesAD7854ARSZ
IC ADC 12BIT SAR 28SSOP 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Analog DevicesAD7854ARS
IC ADC 12BIT SAR 28SSOP 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Analog DevicesAD7856ARSZ
IC ADC 14BIT SAR 24SSOP "14 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SSOP"

Descriptions

Descriptions of Texas Instruments ADS8519IBDBG4 provided by its distributors.

IC ADC 16BIT SAR 28SSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Single Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP Tube
16-Bit 250kHz CMOS Analog-to-Digital Converter With Serial Interface 4.096V Internal Reference 28-SSOP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.