Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS8515IDBG4

Single Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8515IDBG4.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages18 years ago

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments ADS8515IDBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.612
$ 11.612
Stock
40,558
194,574
194,574
Authorized Distributors
0
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsADS8515IBDB
1-Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP Tube
Texas InstrumentsADS8505IBDB
16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and parallel interface 28-SSOP -40 to 85
Texas InstrumentsADS8505IDB
16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and parallel interface 28-SSOP -40 to 85
Analog DevicesLTC1418IG#PBF
1-Channel Single ADC SAR 200ksps 14-bit Parallel/Serial 28-Pin SSOP Tube
Analog DevicesAD7862ARSZ-10
Analog to Digital Converter Dual Sar 250k SPS 12-Bit Parallel 28-Pin SSOP
Analog DevicesAD7862ARSZ-3
4-Channel Dual ADC SAR 250ksps 12-bit Parallel 28-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments ADS8515IDBG4 provided by its distributors.

Single Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP Tube
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO28
16-Bit 250kHz CMOS Analog-to-Digital Converter With Parallel Interface 4.096V Internal Reference 28-SSOP -40 to 85
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:250 kSPS; Termination Type:SMD; Package/Case:28-SSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes
16BIT ADC, 250KSPS, CMOS, SSOP28; Resolution, Bits:16bit; Sampling Rate:250kSPS; Channels, No. of:1; Input Type:Single Ended; Interface Type:Parallel; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:SSOP; Pins, No. of:28; Temperature, Operating Range:-40°C to +85°C; Base Number:8515; Bits, No. of:16; Linearity Error, ADC/DAC +:1LSB; Linearity Error, ADC/DAC -:1LSB; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Time, Conversion:4µs; Tolerance:4%

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.