Texas Instruments ADS8515IDB

1-Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP Tube
$ 11.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8515IDB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages15 years ago

Mouser

Upverter

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+2.23%

CAD Models

Download Texas Instruments ADS8515IDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.425
$ 7.347
Stock
155,309
195,570
Authorized Distributors
5
1
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
16
16
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS8509IDBR
1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP T/R
Texas InstrumentsADS8519IDB
1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP Tube
Texas InstrumentsADS8519IDBR
1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP T/R
Analog DevicesLTC1418IG#PBF
1-Channel Single ADC SAR 200ksps 14-bit Parallel/Serial 28-Pin SSOP Tube
Analog DevicesAD7854LARS
3 V to 5 V Single Supply, 200 kSPS 12-Bit Sampling ADCs | IC ADC 12BIT SAR 28SSOP
Analog DevicesMAX1293BCEG+
4-Channel Single ADC SAR 250ksps 12-bit Parallel 24-Pin QSOP Tube

Descriptions

Descriptions of Texas Instruments ADS8515IDB provided by its distributors.

1-Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP Tube
Bipolar Input, 16 Bit 350Ksps Adc Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS8515IDB.
16-Bit 250kHz CMOS Analog-to-Digital Converter With Parallel Interface 4.096V Internal Reference 28-SSOP -40 to 85
28-SSOP (0.209 5.30mm Width) ADS8515 ACTIVE (Last Updated: 2days ago) Tube analog digital converter 1.95mm 20mA 250ksps 100mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8515IDB.